Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. WM8524CGEDT
WM8524CGEDT
Extended
* Images are for reference only
WM8524CGEDT
Attributes
Value
Manufacturer
Cirrus Logic
MFR.Part #
WM8524CGEDT
JLCPCB Part #
C1520766
Package
TSSOP-16
Description
-40℃~+85℃ 1.9mA 192kHz 2 2.97V~3.63V 24 Audio Decoder Digital filtering、Power-down mode I2S TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCirrus Logic
PackageTSSOP-16
Operating Temperature-40℃~+85℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply2.97V~3.63V
Quiescent Current (Iq)1.9mA
Sampling Rate192kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. WM8524CGEDT
WM8524CGEDT

* Images are for reference only

WM8524CGEDT

Extended
Manufacturer

Cirrus Logic

MFR.Part #
WM8524CGEDT
JLCPCB Part #
C1520766
Package
TSSOP-16
Description
-40℃~+85℃ 1.9mA 192kHz 2 2.97V~3.63V 24 Audio Decoder Digital filtering、Power-down mode I2S TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WM8524CGEDT

* Images are for reference only

WM8524CGEDT
Extended
Manufacturer

Cirrus Logic

MFR.Part #
WM8524CGEDT
JLCPCB Part #
C1520766
Package
TSSOP-16
Description
-40℃~+85℃ 1.9mA 192kHz 2 2.97V~3.63V 24 Audio Decoder Digital filtering、Power-down mode I2S TSSOP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WM8524CGEDT Specifications

WM8524CGEDT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCirrus Logic
PackageTSSOP-16
Operating Temperature-40℃~+85℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply2.97V~3.63V
Quiescent Current (Iq)1.9mA
Sampling Rate192kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WM8524CGEDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WM8524CGEDT Documents

WM8524CGEDT datasheets or manufacturer documentation.

Datasheet: WM8524CGEDT Datasheet (PDF)

WM8524CGEDT Schematic Symbol & PCB Footprint

The WM8524CGEDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.