Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5397EQ
AK5397EQ
Extended
* Images are for reference only
AK5397EQ
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5397EQ
JLCPCB Part #
C1520761
Package
LQFP-44(10x10)
Description
-10℃~+70℃ 2 32 3V~3.6V、4.75V~5.25V 8kHz LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageLQFP-44(10x10)
Clock Frequency2.048MHz~24.576MHz、12.288MHz
Operating Temperature-10℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio130dB
Voltage - Supply3V~3.6V、4.75V~5.25V
Sampling Rate8kHz
FeaturesMulti-chip synchronization、Soft reset、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)32
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5397EQ
AK5397EQ

* Images are for reference only

AK5397EQ

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5397EQ
JLCPCB Part #
C1520761
Package
LQFP-44(10x10)
Description
-10℃~+70℃ 2 32 3V~3.6V、4.75V~5.25V 8kHz LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5397EQ

* Images are for reference only

AK5397EQ
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5397EQ
JLCPCB Part #
C1520761
Package
LQFP-44(10x10)
Description
-10℃~+70℃ 2 32 3V~3.6V、4.75V~5.25V 8kHz LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5397EQ Specifications

AK5397EQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageLQFP-44(10x10)
Clock Frequency2.048MHz~24.576MHz、12.288MHz
Operating Temperature-10℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio130dB
Voltage - Supply3V~3.6V、4.75V~5.25V
Sampling Rate8kHz
FeaturesMulti-chip synchronization、Soft reset、Built-in digital filter
number of channels2
Voltage ReferenceExternal
Resolution (Bits)32
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5397EQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5397EQ Documents

AK5397EQ datasheets or manufacturer documentation.

Datasheet: AK5397EQ Datasheet (PDF)

AK5397EQ Schematic Symbol & PCB Footprint

The AK5397EQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.