


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| Signal-to-Noise Ratio | 98dB | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current (Iq) | 10uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 108kHz | |
| Features | Integrated modulator、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 24 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5343-CZZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| Signal-to-Noise Ratio | 98dB | |
| Voltage - Supply | 3.1V~5.25V | |
| Quiescent Current (Iq) | 10uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 108kHz | |
| Features | Integrated modulator、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 24 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5343-CZZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS5343-CZZ datasheets or manufacturer documentation.
Datasheet: CS5343-CZZ Datasheet (PDF)
The CS5343-CZZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.