


- Manufacturer
- MFR.Part #
- ADS1194CPAG
- JLCPCB Part #
- C1520698
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 16 2.7V~5.25V 4 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor、ESD protection TQFP-64(10x10) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| S/N Ratio | 97dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor、ESD protection | |
| Number of channels | 4 |

* Images are for reference only
ADS1194CPAG
Extended- Manufacturer
- MFR.Part #
- ADS1194CPAG
- JLCPCB Part #
- C1520698
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 16 2.7V~5.25V 4 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor、ESD protection TQFP-64(10x10) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADS1194CPAG
- JLCPCB Part #
- C1520698
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 16 2.7V~5.25V 4 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor、ESD protection TQFP-64(10x10) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS1194CPAG Specifications
ADS1194CPAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| S/N Ratio | 97dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor、ESD protection | |
| Number of channels | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1194CPAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS1194CPAG Documents
ADS1194CPAG datasheets or manufacturer documentation.
Datasheet: ADS1194CPAG Datasheet (PDF)
ADS1194CPAG Schematic Symbol & PCB Footprint
The ADS1194CPAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.