Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. SM320VC5507PGESEP
SM320VC5507PGESEP
Extended
* Images are for reference only
SM320VC5507PGESEP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SM320VC5507PGESEP
JLCPCB Part #
C1520691
Package
LQFP-144(20x20)
Description
-55℃~+85℃ 200MHz LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
Operating Temperature-55℃~+85℃
Clock Rate200MHz
Type定点
Non-Volatile MemoryROM (64kB)
On-chip RAM128KB
Voltage - Core1.2V、1.35V、1.6V
Voltage - I/O3.3V
communication interfaceUSB、EBI/EMI、I2C、McBSP、HPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. SM320VC5507PGESEP
SM320VC5507PGESEP

* Images are for reference only

SM320VC5507PGESEP

Extended
Manufacturer

Texas Instruments

MFR.Part #
SM320VC5507PGESEP
JLCPCB Part #
C1520691
Package
LQFP-144(20x20)
Description
-55℃~+85℃ 200MHz LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM320VC5507PGESEP

* Images are for reference only

SM320VC5507PGESEP
Extended
Manufacturer

Texas Instruments

MFR.Part #
SM320VC5507PGESEP
JLCPCB Part #
C1520691
Package
LQFP-144(20x20)
Description
-55℃~+85℃ 200MHz LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM320VC5507PGESEP Specifications

SM320VC5507PGESEP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
Operating Temperature-55℃~+85℃
Clock Rate200MHz
Type定点
Non-Volatile MemoryROM (64kB)
On-chip RAM128KB
Voltage - Core1.2V、1.35V、1.6V
Voltage - I/O3.3V
communication interfaceUSB、EBI/EMI、I2C、McBSP、HPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM320VC5507PGESEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM320VC5507PGESEP Documents

SM320VC5507PGESEP datasheets or manufacturer documentation.

Datasheet: SM320VC5507PGESEP Datasheet (PDF)

SM320VC5507PGESEP Schematic Symbol & PCB Footprint

The SM320VC5507PGESEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.