Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131A02IPBS
ADS131A02IPBS - 1
ADS131A02IPBS - 2
ADS131A02IPBS - 3
Extended1/3
* Images are for reference only
ADS131A02IPBS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS131A02IPBS
JLCPCB Part #
C1520680
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 115dB 128kHz 2 20LSB 24 3V~3.45V 400kHz~25MHz 6ppm/℃ Built-in External、Built-in SPI Sigma-Delta Support Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency400kHz~25MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio115dB
Integral non - linearity20LSB
Voltage - Supply3V~3.45V
ADC architectureSigma-Delta
Sampling Rate128kHz
FeaturesBipolar input、Integrated modulator、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS131A02IPBS
ADS131A02IPBS

* Images are for reference only

ADS131A02IPBS

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131A02IPBS
JLCPCB Part #
C1520680
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 115dB 128kHz 2 20LSB 24 3V~3.45V 400kHz~25MHz 6ppm/℃ Built-in External、Built-in SPI Sigma-Delta Support Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131A02IPBS

* Images are for reference only

ADS131A02IPBS
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS131A02IPBS
JLCPCB Part #
C1520680
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 115dB 128kHz 2 20LSB 24 3V~3.45V 400kHz~25MHz 6ppm/℃ Built-in External、Built-in SPI Sigma-Delta Support Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS131A02IPBS Specifications

ADS131A02IPBS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency400kHz~25MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio115dB
Integral non - linearity20LSB
Voltage - Supply3V~3.45V
ADC architectureSigma-Delta
Sampling Rate128kHz
FeaturesBipolar input、Integrated modulator、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS131A02IPBS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS131A02IPBS Documents

ADS131A02IPBS datasheets or manufacturer documentation.

Datasheet: ADS131A02IPBS Datasheet (PDF)

ADS131A02IPBS Schematic Symbol & PCB Footprint

The ADS131A02IPBS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.