


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Clock Frequency | 22MHz~40MHz、40MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.024V | |
| S/N Ratio | 48.4dB | |
| Data rate | 40MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 40MHz | |
| Features | Output buffer、Multiplexers、Internal reference source | |
| Number of channels | 2 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5865ETM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Clock Frequency | 22MHz~40MHz、40MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.024V | |
| S/N Ratio | 48.4dB | |
| Data rate | 40MHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 40MHz | |
| Features | Output buffer、Multiplexers、Internal reference source | |
| Number of channels | 2 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5865ETM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5865ETM+ datasheets or manufacturer documentation.
Datasheet: MAX5865ETM+ Datasheet (PDF)
The MAX5865ETM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.