Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1198CPAG
ADS1198CPAG
Extended
* Images are for reference only
ADS1198CPAG
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1198CPAG
JLCPCB Part #
C1520661
Package
TQFP-64(10x10)
Description
0℃~+70℃ 16 2.7V~5.25V 8 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、ESD protection、Simultaneous sampling control TQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature0℃~+70℃
S/N Ratio97dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)16
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection、ESD protection、Simultaneous sampling control
Number of channels8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1198CPAG
ADS1198CPAG

* Images are for reference only

ADS1198CPAG

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1198CPAG
JLCPCB Part #
C1520661
Package
TQFP-64(10x10)
Description
0℃~+70℃ 16 2.7V~5.25V 8 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、ESD protection、Simultaneous sampling control TQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1198CPAG

* Images are for reference only

ADS1198CPAG
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1198CPAG
JLCPCB Part #
C1520661
Package
TQFP-64(10x10)
Description
0℃~+70℃ 16 2.7V~5.25V 8 97dB Programmable gain、Multiplexers、Internal reference source、Fault detection、ESD protection、Simultaneous sampling control TQFP-64(10x10) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1198CPAG Specifications

ADS1198CPAG technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature0℃~+70℃
S/N Ratio97dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)16
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection、ESD protection、Simultaneous sampling control
Number of channels8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1198CPAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1198CPAG Documents

ADS1198CPAG datasheets or manufacturer documentation.

Datasheet: ADS1198CPAG Datasheet (PDF)

ADS1198CPAG Schematic Symbol & PCB Footprint

The ADS1198CPAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.