
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-196 | |
| Operating Temperature | -10℃~+70℃ | |
| Clock Rate | 100MHz | |
| Type | 定点 | |
| Non-Volatile Memory | ROM (128kB) | |
| On-chip RAM | 256KB | |
| Voltage - Core | 1.3V | |
| Voltage - I/O | 1.8V、2.5V、2.8V、3.3V | |
| communication interface | I2S、USB、EBI/EMI、UART/USART、I2C、SPI、MMC/SD | |
| Features | RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320C5514AZCH10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-196 | |
| Operating Temperature | -10℃~+70℃ | |
| Clock Rate | 100MHz | |
| Type | 定点 | |
| Non-Volatile Memory | ROM (128kB) | |
| On-chip RAM | 256KB | |
| Voltage - Core | 1.3V | |
| Voltage - I/O | 1.8V、2.5V、2.8V、3.3V | |
| communication interface | I2S、USB、EBI/EMI、UART/USART、I2C、SPI、MMC/SD | |
| Features | RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C5514AZCH10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320C5514AZCH10 datasheets or manufacturer documentation.
Datasheet: TMS320C5514AZCH10 Datasheet (PDF)
The TMS320C5514AZCH10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.