
- Manufacturer
- MFR.Part #
- DS1244Y-70+
- JLCPCB Part #
- C1520458
- Package
- EDIP-28
- Description
- 0℃~+70℃ 5V Backup power management and battery charging、InsideSRAM/NVRAM Built-in EDIP-28 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | EDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| crystal oscillator | Built-in | |
| Features | Backup power management and battery charging、InsideSRAM/NVRAM |

* Images are for reference only
DS1244Y-70+
Extended- Manufacturer
- MFR.Part #
- DS1244Y-70+
- JLCPCB Part #
- C1520458
- Package
- EDIP-28
- Description
- 0℃~+70℃ 5V Backup power management and battery charging、InsideSRAM/NVRAM Built-in EDIP-28 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS1244Y-70+
- JLCPCB Part #
- C1520458
- Package
- EDIP-28
- Description
- 0℃~+70℃ 5V Backup power management and battery charging、InsideSRAM/NVRAM Built-in EDIP-28 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1244Y-70+ Specifications
DS1244Y-70+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | EDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| crystal oscillator | Built-in | |
| Features | Backup power management and battery charging、InsideSRAM/NVRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1244Y-70+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1244Y-70+ Documents
DS1244Y-70+ datasheets or manufacturer documentation.
Datasheet: DS1244Y-70+ Datasheet (PDF)
DS1244Y-70+ Schematic Symbol & PCB Footprint
The DS1244Y-70+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.