SI53119-A03AGM
Extended
* Images are for reference only
SI53119-A03AGM
Attributes
Value
MFR.Part #
SI53119-A03AGM
JLCPCB Part #
C1520344
Package
QFN-72-EP(10x10)
Description
ESD/Overvoltage protection QFN-72-EP(10x10) Application Specific Clock/Timing ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Application Specific Clock/Timing
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-72-EP(10x10)
Output High Voltage2.4V
Operating Temperature-40℃~+85℃
Input Low Voltage0V~0.9V
Voltage - Supply997.5mV~3.465V、3.135V~3.465V
Output Low Voltage0.4V
Frequency100MHz、133.33MHz
FeaturesESD/Overvoltage protection