9ZXL0831EKKLF
Extended
* Images are for reference only
9ZXL0831EKKLF
Attributes
Value
Manufacturer
MFR.Part #
9ZXL0831EKKLF
JLCPCB Part #
C1520341
Package
VFQFPN-48(6x6)
Description
VFQFPN-48(6x6) Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Buffers, Drivers, Distributors
ManufacturerRENESAS
PackageVFQFPN-48(6x6)
Operating Temperature-40℃~+85℃
Number of outputs8
FeaturesLow-jitter clock re-timing/cleaning
Output Frequency(Max)400MHz