
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | HTQFP-48(7x7) | |
| Output High Voltage | 1.8V、2.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | -0.3V~0.8V | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Output Low Voltage | 0.55V、0.65V | |
| Frequency | 25MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8430S10BYI-02LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | HTQFP-48(7x7) | |
| Output High Voltage | 1.8V、2.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | -0.3V~0.8V | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Output Low Voltage | 0.55V、0.65V | |
| Frequency | 25MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8430S10BYI-02LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8430S10BYI-02LF datasheets or manufacturer documentation.
Datasheet: 8430S10BYI-02LF Datasheet (PDF)
The 8430S10BYI-02LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.