



- Manufacturer
- MFR.Part #
- LMK00804BPW
- JLCPCB Part #
- C1520088
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.425V~3.465V 2 350MHz 4 Multi-channel fan-out/isolation drive、Output enable/shutdown TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.425V~3.465V | |
| Number of Inputs | 2 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 350MHz |

* Images are for reference only
LMK00804BPW
Extended- Manufacturer
- MFR.Part #
- LMK00804BPW
- JLCPCB Part #
- C1520088
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.425V~3.465V 2 350MHz 4 Multi-channel fan-out/isolation drive、Output enable/shutdown TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMK00804BPW
- JLCPCB Part #
- C1520088
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.425V~3.465V 2 350MHz 4 Multi-channel fan-out/isolation drive、Output enable/shutdown TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMK00804BPW Specifications
LMK00804BPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.425V~3.465V | |
| Number of Inputs | 2 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown | |
| Output Frequency(Max) | 350MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMK00804BPW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMK00804BPW Documents
LMK00804BPW datasheets or manufacturer documentation.
Datasheet: LMK00804BPW Datasheet (PDF)
LMK00804BPW Schematic Symbol & PCB Footprint
The LMK00804BPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.