
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-28 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop | |
| Interface | I2C、SPI、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS8416-CZZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-28 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop | |
| Interface | I2C、SPI、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8416-CZZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS8416-CZZ datasheets or manufacturer documentation.
Datasheet: CS8416-CZZ Datasheet (PDF)
The CS8416-CZZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.