Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ZL38040LDG1
ZL38040LDG1 - 1
ZL38040LDG1 - 2
ZL38040LDG1 - 3
Extended1/3
* Images are for reference only
ZL38040LDG1
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
ZL38040LDG1
JLCPCB Part #
C1519977
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.26V、3.135V~3.465V 14 16bit Built-in+External External External pin reset (NRST)、Integrated LDO VQFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMicrochip Tech
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Program Memory TypeExternal
DAC (Bit)16bit
Voltage - Supply1.14V~1.26V、3.135V~3.465V
Number of I/O14
FeaturesExternal pin reset (NRST)、Integrated LDO
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ZL38040LDG1
ZL38040LDG1

* Images are for reference only

ZL38040LDG1

Extended
Manufacturer

Microchip Tech

MFR.Part #
ZL38040LDG1
JLCPCB Part #
C1519977
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.26V、3.135V~3.465V 14 16bit Built-in+External External External pin reset (NRST)、Integrated LDO VQFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL38040LDG1

* Images are for reference only

ZL38040LDG1
Extended
Manufacturer

Microchip Tech

MFR.Part #
ZL38040LDG1
JLCPCB Part #
C1519977
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.26V、3.135V~3.465V 14 16bit Built-in+External External External pin reset (NRST)、Integrated LDO VQFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL38040LDG1 Specifications

ZL38040LDG1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMicrochip Tech
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Program Memory TypeExternal
DAC (Bit)16bit
Voltage - Supply1.14V~1.26V、3.135V~3.465V
Number of I/O14
FeaturesExternal pin reset (NRST)、Integrated LDO
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL38040LDG1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL38040LDG1 Documents

ZL38040LDG1 datasheets or manufacturer documentation.

Datasheet: ZL38040LDG1 Datasheet (PDF)

ZL38040LDG1 Schematic Symbol & PCB Footprint

The ZL38040LDG1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.