
- Manufacturer
- MFR.Part #
- DS1094LU-350+
- JLCPCB Part #
- C1519968
- Package
- SOP-8
- Description
- -40℃~+85℃ 2MHz 3V~3.6V 4 I2C SOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Spread spectrum | |
| Output Frequency(Max) | 2MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |

* Images are for reference only
DS1094LU-350+
Extended- Manufacturer
- MFR.Part #
- DS1094LU-350+
- JLCPCB Part #
- C1519968
- Package
- SOP-8
- Description
- -40℃~+85℃ 2MHz 3V~3.6V 4 I2C SOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS1094LU-350+
- JLCPCB Part #
- C1519968
- Package
- SOP-8
- Description
- -40℃~+85℃ 2MHz 3V~3.6V 4 I2C SOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1094LU-350+ Specifications
DS1094LU-350+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Spread spectrum | |
| Output Frequency(Max) | 2MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1094LU-350+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1094LU-350+ Documents
DS1094LU-350+ datasheets or manufacturer documentation.
Datasheet: DS1094LU-350+ Datasheet (PDF)
DS1094LU-350+ Schematic Symbol & PCB Footprint
The DS1094LU-350+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.