
- Manufacturer
- MFR.Part #
- SI5375B-A-GL
- JLCPCB Part #
- C1519956
- Package
- PBGA-80(10x10)
- Description
- -40℃~+85℃ 1.8V~2.5V 4 808MHz I2C PBGA-80(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | PBGA-80(10x10) | |
| Phase Offset | Not supported | |
| Phase Jitter | 410fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~2.5V | |
| Output | CMOS、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection、Integrated clock jitter cleaner、Automatic reference switching | |
| Output Frequency(Max) | 808MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |

* Images are for reference only
SI5375B-A-GL
Extended- Manufacturer
- MFR.Part #
- SI5375B-A-GL
- JLCPCB Part #
- C1519956
- Package
- PBGA-80(10x10)
- Description
- -40℃~+85℃ 1.8V~2.5V 4 808MHz I2C PBGA-80(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI5375B-A-GL
- JLCPCB Part #
- C1519956
- Package
- PBGA-80(10x10)
- Description
- -40℃~+85℃ 1.8V~2.5V 4 808MHz I2C PBGA-80(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5375B-A-GL Specifications
SI5375B-A-GL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | PBGA-80(10x10) | |
| Phase Offset | Not supported | |
| Phase Jitter | 410fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~2.5V | |
| Output | CMOS、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection、Integrated clock jitter cleaner、Automatic reference switching | |
| Output Frequency(Max) | 808MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5375B-A-GL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5375B-A-GL Documents
SI5375B-A-GL datasheets or manufacturer documentation.
Datasheet: SI5375B-A-GL Datasheet (PDF)
SI5375B-A-GL Schematic Symbol & PCB Footprint
The SI5375B-A-GL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.