
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25A、25A | |
| Input Voltage | 4.5V~23V | |
| Output Voltage | 0.8V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8538EEI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-28-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25A、25A | |
| Input Voltage | 4.5V~23V | |
| Output Voltage | 0.8V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8538EEI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8538EEI+ datasheets or manufacturer documentation.
Datasheet: MAX8538EEI+ Datasheet (PDF)
The MAX8538EEI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.