Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. VFC320BP
VFC320BP - 1
VFC320BP - 2
VFC320BP - 3
Extended1/3
* Images are for reference only
VFC320BP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
VFC320BP
JLCPCB Part #
C1519436
Package
PDIP-14
Description
-40℃~+85℃ 150uV 1MHz 20V Differential Input、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.005% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerTexas Instruments
PackagePDIP-14
Operating Temperature-40℃~+85℃
Conversion Type VF/FVV/F、F/V
Vos - Input Offset Voltage150uV
Voltage - Supply20V
Linearity±0.005%
Frequency1MHz
FeaturesDifferential Input、Single-ended input、Full-scale frequency adjustable
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. VFC320BP
VFC320BP

* Images are for reference only

VFC320BP

Extended
Manufacturer

Texas Instruments

MFR.Part #
VFC320BP
JLCPCB Part #
C1519436
Package
PDIP-14
Description
-40℃~+85℃ 150uV 1MHz 20V Differential Input、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.005% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VFC320BP

* Images are for reference only

VFC320BP
Extended
Manufacturer

Texas Instruments

MFR.Part #
VFC320BP
JLCPCB Part #
C1519436
Package
PDIP-14
Description
-40℃~+85℃ 150uV 1MHz 20V Differential Input、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.005% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VFC320BP Specifications

VFC320BP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerTexas Instruments
PackagePDIP-14
Operating Temperature-40℃~+85℃
Conversion Type VF/FVV/F、F/V
Vos - Input Offset Voltage150uV
Voltage - Supply20V
Linearity±0.005%
Frequency1MHz
FeaturesDifferential Input、Single-ended input、Full-scale frequency adjustable
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VFC320BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VFC320BP Documents

VFC320BP datasheets or manufacturer documentation.

Datasheet: VFC320BP Datasheet (PDF)

VFC320BP Schematic Symbol & PCB Footprint

The VFC320BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.