Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK2001
SRK2001 - 1
SRK2001 - 2
SRK2001 - 3
SRK2001 - 4
Extended1/4
* Images are for reference only
SRK2001
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SRK2001
JLCPCB Part #
C1519389
Package
SSOP-10-150mil
Description
-25℃~+125℃ 4.5V~32V SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
Peak Output Current(Source)350mA
Number of Channels2
Frequency - Switching500kHz
Operating Voltage4.5V~32V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Quiescent Current50uA
FeaturesAdaptive synchronous rectification control、Light load efficient mode、Reverse current detection and suppression、Automatic shutdown/startup determination
Switch Tube (Built-In/External)Non Built-In
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK2001
SRK2001

* Images are for reference only

SRK2001

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK2001
JLCPCB Part #
C1519389
Package
SSOP-10-150mil
Description
-25℃~+125℃ 4.5V~32V SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2001

* Images are for reference only

SRK2001
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK2001
JLCPCB Part #
C1519389
Package
SSOP-10-150mil
Description
-25℃~+125℃ 4.5V~32V SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2001 Specifications

SRK2001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
Peak Output Current(Source)350mA
Number of Channels2
Frequency - Switching500kHz
Operating Voltage4.5V~32V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Quiescent Current50uA
FeaturesAdaptive synchronous rectification control、Light load efficient mode、Reverse current detection and suppression、Automatic shutdown/startup determination
Switch Tube (Built-In/External)Non Built-In
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK2001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK2001 Documents

SRK2001 datasheets or manufacturer documentation.

Datasheet: SRK2001 Datasheet (PDF)

SRK2001 Schematic Symbol & PCB Footprint

The SRK2001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.