


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Input Voltage | 3V~5.5V | |
| Features | Overcurrent Protection、Frequency synchronization、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8521ETP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.5A | |
| Input Voltage | 3V~5.5V | |
| Features | Overcurrent Protection、Frequency synchronization、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8521ETP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8521ETP+ datasheets or manufacturer documentation.
Datasheet: MAX8521ETP+ Datasheet (PDF)
The MAX8521ETP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.