Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR100S-240
LVR100S-240 - 1
LVR100S-240 - 2
LVR100S-240 - 3
Extended1/3
* Images are for reference only
LVR100S-240
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LVR100S-240
JLCPCB Part #
C1519313
Package
Plugin
Description
10A 1A 2.87W 218mΩ 21s 265V 2A 580mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation2.87W
Voltage - Max265V
Time to Trip(Max)21s
Resistance - Initial (Ri) (Min)218mΩ
Trip Current2A
Hold Current1A
Current - Max10A
Resistance - Post Trip (R1) (Max)580mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVR100S-240
LVR100S-240

* Images are for reference only

LVR100S-240

Extended
Manufacturer

Littelfuse

MFR.Part #
LVR100S-240
JLCPCB Part #
C1519313
Package
Plugin
Description
10A 1A 2.87W 218mΩ 21s 265V 2A 580mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR100S-240

* Images are for reference only

LVR100S-240
Extended
Manufacturer

Littelfuse

MFR.Part #
LVR100S-240
JLCPCB Part #
C1519313
Package
Plugin
Description
10A 1A 2.87W 218mΩ 21s 265V 2A 580mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVR100S-240 Specifications

LVR100S-240 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation2.87W
Voltage - Max265V
Time to Trip(Max)21s
Resistance - Initial (Ri) (Min)218mΩ
Trip Current2A
Hold Current1A
Current - Max10A
Resistance - Post Trip (R1) (Max)580mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LVR100S-240. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LVR100S-240 Documents

LVR100S-240 datasheets or manufacturer documentation.

Datasheet: LVR100S-240 Datasheet (PDF)

LVR100S-240 Schematic Symbol & PCB Footprint

The LVR100S-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.