Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. OPB606A
OPB606A
Extended
* Images are for reference only
OPB606A
Attributes
Value
Manufacturer
OPTEK
MFR.Part #
OPB606A
JLCPCB Part #
C1519279
Package
Plugin
Description
1.27mm 1.7V 2V 400mV 500uA 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance1.27mm
Current - Collector(Ic)500uA
Power Dissipation(Pd)75mW
Reverse Pressure (Typ)2V
C-E Saturation Voltage400mV
Vce Saturation(VCE(sat))0.4V@If=20mA,Ic=100uA
Wavelength935nm
Voltage - Forward(Vf)1.7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. OPB606A
OPB606A

* Images are for reference only

OPB606A

Extended
Manufacturer

OPTEK

MFR.Part #
OPB606A
JLCPCB Part #
C1519279
Package
Plugin
Description
1.27mm 1.7V 2V 400mV 500uA 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPB606A

* Images are for reference only

OPB606A
Extended
Manufacturer

OPTEK

MFR.Part #
OPB606A
JLCPCB Part #
C1519279
Package
Plugin
Description
1.27mm 1.7V 2V 400mV 500uA 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPB606A Specifications

OPB606A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance1.27mm
Current - Collector(Ic)500uA
Power Dissipation(Pd)75mW
Reverse Pressure (Typ)2V
C-E Saturation Voltage400mV
Vce Saturation(VCE(sat))0.4V@If=20mA,Ic=100uA
Wavelength935nm
Voltage - Forward(Vf)1.7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB606A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPB606A Documents

OPB606A datasheets or manufacturer documentation.

Datasheet: OPB606A Datasheet (PDF)

OPB606A Schematic Symbol & PCB Footprint

The OPB606A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.