


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 70Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 360mW | |
| Coil Voltage | 5V | |
| Number of Pins | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ORWH-SH-105D1F,000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 70Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 360mW | |
| Coil Voltage | 5V | |
| Number of Pins | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ORWH-SH-105D1F,000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ORWH-SH-105D1F,000 datasheets or manufacturer documentation.
Datasheet: ORWH-SH-105D1F,000 Datasheet (PDF)
The ORWH-SH-105D1F,000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.