Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS562202SDRLR
TPS562202SDRLR
Extended
* Images are for reference only
TPS562202SDRLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS562202SDRLR
JLCPCB Part #
C1518751
Package
SOT-563
Description
-40℃~+150℃@(TJ) 1 2A 4.3V~17V 520uA 580kHz 804mV~7V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching580kHz
Voltage - Supply4.3V~17V
Output TypeAdjustable
Output Current2A
Quiescent Current520uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage804mV~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS562202SDRLR
TPS562202SDRLR

* Images are for reference only

TPS562202SDRLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS562202SDRLR
JLCPCB Part #
C1518751
Package
SOT-563
Description
-40℃~+150℃@(TJ) 1 2A 4.3V~17V 520uA 580kHz 804mV~7V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS562202SDRLR

* Images are for reference only

TPS562202SDRLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS562202SDRLR
JLCPCB Part #
C1518751
Package
SOT-563
Description
-40℃~+150℃@(TJ) 1 2A 4.3V~17V 520uA 580kHz 804mV~7V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS562202SDRLR Specifications

TPS562202SDRLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching580kHz
Voltage - Supply4.3V~17V
Output TypeAdjustable
Output Current2A
Quiescent Current520uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage804mV~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS562202SDRLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS562202SDRLR Documents

TPS562202SDRLR datasheets or manufacturer documentation.

Datasheet: TPS562202SDRLR Datasheet (PDF)

TPS562202SDRLR Schematic Symbol & PCB Footprint

The TPS562202SDRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.