Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8436PRGER
DRV8436PRGER - 1
DRV8436PRGER - 2
DRV8436PRGER - 3
Extended1/3
* Images are for reference only
DRV8436PRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8436PRGER
JLCPCB Part #
C1518719
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 2 4.5V~48V 900mΩ Bipolar Driver Yes VQFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Motor Drive Voltage(Vm)4.5V~48V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage4.5V~48V
RDS(on)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8436PRGER
DRV8436PRGER

* Images are for reference only

DRV8436PRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8436PRGER
JLCPCB Part #
C1518719
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 2 4.5V~48V 900mΩ Bipolar Driver Yes VQFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8436PRGER

* Images are for reference only

DRV8436PRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8436PRGER
JLCPCB Part #
C1518719
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.5A 2 4.5V~48V 900mΩ Bipolar Driver Yes VQFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8436PRGER Specifications

DRV8436PRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Motor Drive Voltage(Vm)4.5V~48V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage4.5V~48V
RDS(on)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8436PRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8436PRGER Documents

DRV8436PRGER datasheets or manufacturer documentation.

Datasheet: DRV8436PRGER Datasheet (PDF)

DRV8436PRGER Schematic Symbol & PCB Footprint

The DRV8436PRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.