
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.2x2mm | |
| Frequency - Center | 5.125GHz | |
| Insertion Loss | 1.5dB | |
| Relative Bandwidth | ±225MHz | |
| Attenuation | 17dB、25dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFB215G12SG8A178 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.2x2mm | |
| Frequency - Center | 5.125GHz | |
| Insertion Loss | 1.5dB | |
| Relative Bandwidth | ±225MHz | |
| Attenuation | 17dB、25dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFB215G12SG8A178. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFB215G12SG8A178 datasheets or manufacturer documentation.
Datasheet: LFB215G12SG8A178 Datasheet (PDF)
The LFB215G12SG8A178 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.