Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSDT30NSFHTL
RSDT30NSFHTL
Extended
* Images are for reference only
RSDT30NSFHTL
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RSDT30NSFHTL
JLCPCB Part #
C1518222
Package
TO-263
Description
1 10uA 24V 3.6kW@10/1000us 33V IEC 61000-4-2 TVS Unidirectional TO-263 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-263
TypeTVS
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown33V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSDT30NSFHTL
RSDT30NSFHTL

* Images are for reference only

RSDT30NSFHTL

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSDT30NSFHTL
JLCPCB Part #
C1518222
Package
TO-263
Description
1 10uA 24V 3.6kW@10/1000us 33V IEC 61000-4-2 TVS Unidirectional TO-263 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSDT30NSFHTL

* Images are for reference only

RSDT30NSFHTL
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSDT30NSFHTL
JLCPCB Part #
C1518222
Package
TO-263
Description
1 10uA 24V 3.6kW@10/1000us 33V IEC 61000-4-2 TVS Unidirectional TO-263 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSDT30NSFHTL Specifications

RSDT30NSFHTL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageTO-263
TypeTVS
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown33V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSDT30NSFHTL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSDT30NSFHTL Documents

RSDT30NSFHTL datasheets or manufacturer documentation.

Datasheet: RSDT30NSFHTL Datasheet (PDF)

RSDT30NSFHTL Schematic Symbol & PCB Footprint

The RSDT30NSFHTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.