
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | WQFN-28-EP(3.6x5.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.5V~1.8V | |
| Bandwidth | 4.1GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI2DBS6212ZHE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | WQFN-28-EP(3.6x5.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.5V~1.8V | |
| Bandwidth | 4.1GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI2DBS6212ZHE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI2DBS6212ZHE datasheets or manufacturer documentation.
Datasheet: PI2DBS6212ZHE Datasheet (PDF)
The PI2DBS6212ZHE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.