Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4276DV
TLE4276DV - 1
TLE4276DV - 2
TLE4276DV - 3
Extended1/3
* Images are for reference only
TLE4276DV
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4276DV
JLCPCB Part #
C151505
Package
TO-252-4
Description
1 2.5V~20V 400mA 40V 500mV@(250mA) 54dB@(100Hz) Adjustable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
Voltage - Supply40V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
Output Voltage2.5V~20V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4276DV
TLE4276DV

* Images are for reference only

TLE4276DV

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4276DV
JLCPCB Part #
C151505
Package
TO-252-4
Description
1 2.5V~20V 400mA 40V 500mV@(250mA) 54dB@(100Hz) Adjustable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4276DV

* Images are for reference only

TLE4276DV
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4276DV
JLCPCB Part #
C151505
Package
TO-252-4
Description
1 2.5V~20V 400mA 40V 500mV@(250mA) 54dB@(100Hz) Adjustable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4276DV Specifications

TLE4276DV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
Voltage - Supply40V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
Output Voltage2.5V~20V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4276DV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4276DV Documents

TLE4276DV datasheets or manufacturer documentation.

TLE4276DV Schematic Symbol & PCB Footprint

The TLE4276DV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.