Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLI493DW2BWA1XTMA1
TLI493DW2BWA1XTMA1
Extended
* Images are for reference only
TLI493DW2BWA1XTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLI493DW2BWA1XTMA1
JLCPCB Part #
C1513464
Package
WLCSP-5(0.9x1.1)
Description
-40℃~+125℃ 12bit 2.8V~3.5V 3.4mA I2C ±160mT ±160mT WLCSP-5(0.9x1.1) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageWLCSP-5(0.9x1.1)
Magnetic Sensing Range(Z)±160mT
Operating Temperature-40℃~+125℃
Output bit12bit
Voltage - Supply2.8V~3.5V
FeaturesBuilt-in temperature sensor、Multi-function INT pin
Current - Supply3.4mA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±160mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TLI493DW2BWA1XTMA1
TLI493DW2BWA1XTMA1

* Images are for reference only

TLI493DW2BWA1XTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLI493DW2BWA1XTMA1
JLCPCB Part #
C1513464
Package
WLCSP-5(0.9x1.1)
Description
-40℃~+125℃ 12bit 2.8V~3.5V 3.4mA I2C ±160mT ±160mT WLCSP-5(0.9x1.1) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLI493DW2BWA1XTMA1

* Images are for reference only

TLI493DW2BWA1XTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLI493DW2BWA1XTMA1
JLCPCB Part #
C1513464
Package
WLCSP-5(0.9x1.1)
Description
-40℃~+125℃ 12bit 2.8V~3.5V 3.4mA I2C ±160mT ±160mT WLCSP-5(0.9x1.1) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLI493DW2BWA1XTMA1 Specifications

TLI493DW2BWA1XTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerInfineon Technologies
PackageWLCSP-5(0.9x1.1)
Magnetic Sensing Range(Z)±160mT
Operating Temperature-40℃~+125℃
Output bit12bit
Voltage - Supply2.8V~3.5V
FeaturesBuilt-in temperature sensor、Multi-function INT pin
Current - Supply3.4mA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±160mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLI493DW2BWA1XTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLI493DW2BWA1XTMA1 Documents

TLI493DW2BWA1XTMA1 datasheets or manufacturer documentation.

Datasheet: TLI493DW2BWA1XTMA1 Datasheet (PDF)

TLI493DW2BWA1XTMA1 Schematic Symbol & PCB Footprint

The TLI493DW2BWA1XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.