Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZRC250F02TA
ZRC250F02TA - 1
ZRC250F02TA - 2
ZRC250F02TA - 3
Extended1/3
* Images are for reference only
ZRC250F02TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZRC250F02TA
JLCPCB Part #
C151337
Package
SOT-23
Description
-40℃~+85℃@(Ta) 13uA 2.5V 20uA 5mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current5mA
Tolerance±2%
Quiescent Current13uA
Minimum Cathode Current for Regulation20uA
Temperature Coefficient90ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZRC250F02TA
ZRC250F02TA

* Images are for reference only

ZRC250F02TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZRC250F02TA
JLCPCB Part #
C151337
Package
SOT-23
Description
-40℃~+85℃@(Ta) 13uA 2.5V 20uA 5mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZRC250F02TA

* Images are for reference only

ZRC250F02TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZRC250F02TA
JLCPCB Part #
C151337
Package
SOT-23
Description
-40℃~+85℃@(Ta) 13uA 2.5V 20uA 5mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZRC250F02TA Specifications

ZRC250F02TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current5mA
Tolerance±2%
Quiescent Current13uA
Minimum Cathode Current for Regulation20uA
Temperature Coefficient90ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZRC250F02TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZRC250F02TA Documents

ZRC250F02TA datasheets or manufacturer documentation.

Datasheet: ZRC250F02TA Datasheet (PDF)

ZRC250F02TA Schematic Symbol & PCB Footprint

The ZRC250F02TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.