


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-150mil | |
| Type | AC-DC | |
| Frequency - Switching | 26.9kHz | |
| Voltage - Input(DC) | 127V~431V | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDPL8219 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-150mil | |
| Type | AC-DC | |
| Frequency - Switching | 26.9kHz | |
| Voltage - Input(DC) | 127V~431V | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPL8219. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDPL8219 datasheets or manufacturer documentation.
Datasheet: XDPL8219 Datasheet (PDF)
The XDPL8219 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.