
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-10P,2x1.2mm | |
| Frequency - Center | 915Hz、866MHz | |
| Insertion Loss | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 902MHz~928MHz | |
| Attenuation | 35dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0900FM15D0039E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-10P,2x1.2mm | |
| Frequency - Center | 915Hz、866MHz | |
| Insertion Loss | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 902MHz~928MHz | |
| Attenuation | 35dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0900FM15D0039E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0900FM15D0039E datasheets or manufacturer documentation.
Datasheet: 0900FM15D0039E Datasheet (PDF)
The 0900FM15D0039E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.