
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0402 | |
| Frequency Range | 0Hz~50GHz | |
| Attenuation Value | 3dB | |
| Impedance | 50Ω |

* Images are for reference only
ATS1005-3DB-FD-T1
Extended- Manufacturer
- MFR.Part #
- ATS1005-3DB-FD-T1
- JLCPCB Part #
- C1513109
- Package
- 0402
- Description
- 0Hz~50GHz 3dB 50Ω 0402 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATS1005-3DB-FD-T1
- JLCPCB Part #
- C1513109
- Package
- 0402
- Description
- 0Hz~50GHz 3dB 50Ω 0402 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATS1005-3DB-FD-T1 Specifications
ATS1005-3DB-FD-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0402 | |
| Frequency Range | 0Hz~50GHz | |
| Attenuation Value | 3dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS1005-3DB-FD-T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATS1005-3DB-FD-T1 Documents
ATS1005-3DB-FD-T1 datasheets or manufacturer documentation.
Datasheet: ATS1005-3DB-FD-T1 Datasheet (PDF)
ATS1005-3DB-FD-T1 Schematic Symbol & PCB Footprint
The ATS1005-3DB-FD-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.