


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、1A、1A、1A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Output discharge、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.9V~3.7V、1V、1.15V、1.2V、1.25V、1.35V、1.8V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP16501TA-E/RMB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、1A、1A、1A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Output discharge、Power-on timing control、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 0.9V~3.7V、1V、1.15V、1.2V、1.25V、1.35V、1.8V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP16501TA-E/RMB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP16501TA-E/RMB datasheets or manufacturer documentation.
Datasheet: MCP16501TA-E/RMB Datasheet (PDF)
The MCP16501TA-E/RMB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.