


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | UFBGA-117(7x9.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Multi-touch、Waterproof / false touch prevention、Noise suppression、Fault detection、Mute/touch suppression | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATMXT1066TD-NHUR001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | UFBGA-117(7x9.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Multi-touch、Waterproof / false touch prevention、Noise suppression、Fault detection、Mute/touch suppression | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATMXT1066TD-NHUR001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATMXT1066TD-NHUR001 datasheets or manufacturer documentation.
Datasheet: ATMXT1066TD-NHUR001 Datasheet (PDF)
The ATMXT1066TD-NHUR001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.