Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP0505BAHTG
SP0505BAHTG - 1
SP0505BAHTG - 2
SP0505BAHTG - 3
SP0505BAHTG - 4
Extended1/4
* Images are for reference only
SP0505BAHTG
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SP0505BAHTG
JLCPCB Part #
C151299
Package
SOT-23-6
Description
-40℃~+85℃ 100nA 12V 30pF 5 5.5V IEC 61000-4-2 TVS Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance30pF
Number of Channels5
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SP0505BAHTG
SP0505BAHTG

* Images are for reference only

SP0505BAHTG

Extended
Manufacturer

Littelfuse

MFR.Part #
SP0505BAHTG
JLCPCB Part #
C151299
Package
SOT-23-6
Description
-40℃~+85℃ 100nA 12V 30pF 5 5.5V IEC 61000-4-2 TVS Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP0505BAHTG

* Images are for reference only

SP0505BAHTG
Extended
Manufacturer

Littelfuse

MFR.Part #
SP0505BAHTG
JLCPCB Part #
C151299
Package
SOT-23-6
Description
-40℃~+85℃ 100nA 12V 30pF 5 5.5V IEC 61000-4-2 TVS Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP0505BAHTG Specifications

SP0505BAHTG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSOT-23-6
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance30pF
Number of Channels5
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP0505BAHTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP0505BAHTG Documents

SP0505BAHTG datasheets or manufacturer documentation.

Datasheet: SP0505BAHTG Datasheet (PDF)

SP0505BAHTG Schematic Symbol & PCB Footprint

The SP0505BAHTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.