Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLS4125D0EPV50XUMA1
TLS4125D0EPV50XUMA1 - 1
TLS4125D0EPV50XUMA1 - 2
TLS4125D0EPV50XUMA1 - 3
Extended1/3
* Images are for reference only
TLS4125D0EPV50XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLS4125D0EPV50XUMA1
JLCPCB Part #
C1512167
Package
TSDSO-14
Description
-40℃~+150℃@(TJ) 1 2.5A 2.8MHz 3.7V~35V 31uA 5V Buck Buck Built-in Fixed Yes TSDSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSDSO-14
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.8MHz
Voltage - Supply3.7V~35V
Output TypeFixed
Output Current2.5A
Quiescent Current31uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Frequency synchronization、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLS4125D0EPV50XUMA1
TLS4125D0EPV50XUMA1

* Images are for reference only

TLS4125D0EPV50XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS4125D0EPV50XUMA1
JLCPCB Part #
C1512167
Package
TSDSO-14
Description
-40℃~+150℃@(TJ) 1 2.5A 2.8MHz 3.7V~35V 31uA 5V Buck Buck Built-in Fixed Yes TSDSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS4125D0EPV50XUMA1

* Images are for reference only

TLS4125D0EPV50XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS4125D0EPV50XUMA1
JLCPCB Part #
C1512167
Package
TSDSO-14
Description
-40℃~+150℃@(TJ) 1 2.5A 2.8MHz 3.7V~35V 31uA 5V Buck Buck Built-in Fixed Yes TSDSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS4125D0EPV50XUMA1 Specifications

TLS4125D0EPV50XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSDSO-14
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.8MHz
Voltage - Supply3.7V~35V
Output TypeFixed
Output Current2.5A
Quiescent Current31uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Frequency synchronization、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS4125D0EPV50XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS4125D0EPV50XUMA1 Documents

TLS4125D0EPV50XUMA1 datasheets or manufacturer documentation.

Datasheet: TLS4125D0EPV50XUMA1 Datasheet (PDF)

TLS4125D0EPV50XUMA1 Schematic Symbol & PCB Footprint

The TLS4125D0EPV50XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.