Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L400/12SLWR
1206L400/12SLWR - 1
1206L400/12SLWR - 2
1206L400/12SLWR - 3
Extended1/3
* Images are for reference only
1206L400/12SLWR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
1206L400/12SLWR
JLCPCB Part #
C1512052
Package
1206
Description
-40℃~+85℃ 12V 18mΩ 2s 3mΩ 4A 50A 800mW 8A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max12V
Time to Trip(Max)2s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current8A
Hold Current4A
Current - Max50A
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L400/12SLWR
1206L400/12SLWR

* Images are for reference only

1206L400/12SLWR

Extended
Manufacturer

Littelfuse

MFR.Part #
1206L400/12SLWR
JLCPCB Part #
C1512052
Package
1206
Description
-40℃~+85℃ 12V 18mΩ 2s 3mΩ 4A 50A 800mW 8A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L400/12SLWR

* Images are for reference only

1206L400/12SLWR
Extended
Manufacturer

Littelfuse

MFR.Part #
1206L400/12SLWR
JLCPCB Part #
C1512052
Package
1206
Description
-40℃~+85℃ 12V 18mΩ 2s 3mΩ 4A 50A 800mW 8A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L400/12SLWR Specifications

1206L400/12SLWR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max12V
Time to Trip(Max)2s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current8A
Hold Current4A
Current - Max50A
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206L400/12SLWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1206L400/12SLWR Documents

1206L400/12SLWR datasheets or manufacturer documentation.

Datasheet: 1206L400/12SLWR Datasheet (PDF)

1206L400/12SLWR Schematic Symbol & PCB Footprint

The 1206L400/12SLWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.