1812L300/24SLER - 1
1812L300/24SLER - 2
1812L300/24SLER - 3
Extended1/3
* Images are for reference only
1812L300/24SLER
Attributes
Value
Manufacturer
MFR.Part #
1812L300/24SLER
JLCPCB Part #
C1512049
Package
1812
Description
-40℃~+85℃ 24V 2W 2s 30mΩ 3A 3mΩ 50A 6A 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation2W
Voltage - Max24V
Time to Trip(Max)2s
Resistance - Initial (Ri) (Min)3mΩ
Trip Current6A
Hold Current3A
Current - Max50A
Resistance - Post Trip (R1) (Max)30mΩ