Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2971NCGK8
F2971NCGK8
Extended
* Images are for reference only
F2971NCGK8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2971NCGK8
JLCPCB Part #
C1512007
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 5MHz~3GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range5MHz~3GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.31dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2971NCGK8
F2971NCGK8

* Images are for reference only

F2971NCGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F2971NCGK8
JLCPCB Part #
C1512007
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 5MHz~3GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2971NCGK8

* Images are for reference only

F2971NCGK8
Extended
Manufacturer

RENESAS

MFR.Part #
F2971NCGK8
JLCPCB Part #
C1512007
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 5MHz~3GHz 71dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2971NCGK8 Specifications

F2971NCGK8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range5MHz~3GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.31dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2971NCGK8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2971NCGK8 Documents

F2971NCGK8 datasheets or manufacturer documentation.

Datasheet: F2971NCGK8 Datasheet (PDF)

F2971NCGK8 Schematic Symbol & PCB Footprint

The F2971NCGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.