Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0443LGRI8
F0443LGRI8
Extended
* Images are for reference only
F0443LGRI8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F0443LGRI8
JLCPCB Part #
C1511977
Package
LGA-48(7x7)
Description
LGA-48(7x7) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageLGA-48(7x7)
Frequency Range600MHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss12.2dB
Voltage - Supply4.75V~5.25V
Output return loss13.7dB
P1dB19.1dBm
FeaturesLow-power mode、Linearization design、Variable gain control、Digital control interface、Multi-channel amplifier
Noise Figure2.8dB
Current - Supply372mA
IP339.1dBm
Gain29.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0443LGRI8
F0443LGRI8

* Images are for reference only

F0443LGRI8

Extended
Manufacturer

RENESAS

MFR.Part #
F0443LGRI8
JLCPCB Part #
C1511977
Package
LGA-48(7x7)
Description
LGA-48(7x7) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0443LGRI8

* Images are for reference only

F0443LGRI8
Extended
Manufacturer

RENESAS

MFR.Part #
F0443LGRI8
JLCPCB Part #
C1511977
Package
LGA-48(7x7)
Description
LGA-48(7x7) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0443LGRI8 Specifications

F0443LGRI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageLGA-48(7x7)
Frequency Range600MHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss12.2dB
Voltage - Supply4.75V~5.25V
Output return loss13.7dB
P1dB19.1dBm
FeaturesLow-power mode、Linearization design、Variable gain control、Digital control interface、Multi-channel amplifier
Noise Figure2.8dB
Current - Supply372mA
IP339.1dBm
Gain29.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0443LGRI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F0443LGRI8 Documents

F0443LGRI8 datasheets or manufacturer documentation.

Datasheet: F0443LGRI8 Datasheet (PDF)

F0443LGRI8 Schematic Symbol & PCB Footprint

The F0443LGRI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.