Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F0502NLGI8
F0502NLGI8
Extended
* Images are for reference only
F0502NLGI8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F0502NLGI8
JLCPCB Part #
C1511976
Package
TQFN-68-EP(10x10)
Description
-40℃~+105℃ 2 20.2dBm 28.2dB 4.75V~5.25V 44dBm 480mA 600MHz~1.225GHz 600MHz~1GHz 60MHz~275MHz 9.6dB Gain control、Single-ended/Differential Interface Integration TQFN-68-EP(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-68-EP(10x10)
Operating Temperature-40℃~+105℃
RF Frequency Range600MHz~1GHz
Current - Supply480mA
IP344dBm
LO Frequency Range600MHz~1.225GHz
Number of Channels2
IF Frequency Range60MHz~275MHz
Voltage - Supply4.75V~5.25V
Gain/Loss28.2dB
P1dB20.2dBm
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F0502NLGI8
F0502NLGI8

* Images are for reference only

F0502NLGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F0502NLGI8
JLCPCB Part #
C1511976
Package
TQFN-68-EP(10x10)
Description
-40℃~+105℃ 2 20.2dBm 28.2dB 4.75V~5.25V 44dBm 480mA 600MHz~1.225GHz 600MHz~1GHz 60MHz~275MHz 9.6dB Gain control、Single-ended/Differential Interface Integration TQFN-68-EP(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0502NLGI8

* Images are for reference only

F0502NLGI8
Extended
Manufacturer

RENESAS

MFR.Part #
F0502NLGI8
JLCPCB Part #
C1511976
Package
TQFN-68-EP(10x10)
Description
-40℃~+105℃ 2 20.2dBm 28.2dB 4.75V~5.25V 44dBm 480mA 600MHz~1.225GHz 600MHz~1GHz 60MHz~275MHz 9.6dB Gain control、Single-ended/Differential Interface Integration TQFN-68-EP(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0502NLGI8 Specifications

F0502NLGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageTQFN-68-EP(10x10)
Operating Temperature-40℃~+105℃
RF Frequency Range600MHz~1GHz
Current - Supply480mA
IP344dBm
LO Frequency Range600MHz~1.225GHz
Number of Channels2
IF Frequency Range60MHz~275MHz
Voltage - Supply4.75V~5.25V
Gain/Loss28.2dB
P1dB20.2dBm
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0502NLGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F0502NLGI8 Documents

F0502NLGI8 datasheets or manufacturer documentation.

Datasheet: F0502NLGI8 Datasheet (PDF)

F0502NLGI8 Schematic Symbol & PCB Footprint

The F0502NLGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.