Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1478NLGA8
F1478NLGA8
Extended
* Images are for reference only
F1478NLGA8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1478NLGA8
JLCPCB Part #
C1511909
Package
QFN-16(3x3)
Description
-40℃~+115℃ 1.6dB 1.8GHz~5GHz 100mA、140mA 23.6dBm 3.15V~5.25V 30.3dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-16(3x3)
Operating Temperature-40℃~+115℃
Frequency Range1.8GHz~5GHz
Input return loss12.8dB
Voltage - Supply3.15V~5.25V
Output return loss17.6dB
FeaturesLow-power mode、Variable gain control
P1dB23.6dBm
Noise Figure1.6dB
Current - Supply100mA、140mA
IP342.1dBm
Gain30.3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1478NLGA8
F1478NLGA8

* Images are for reference only

F1478NLGA8

Extended
Manufacturer

RENESAS

MFR.Part #
F1478NLGA8
JLCPCB Part #
C1511909
Package
QFN-16(3x3)
Description
-40℃~+115℃ 1.6dB 1.8GHz~5GHz 100mA、140mA 23.6dBm 3.15V~5.25V 30.3dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1478NLGA8

* Images are for reference only

F1478NLGA8
Extended
Manufacturer

RENESAS

MFR.Part #
F1478NLGA8
JLCPCB Part #
C1511909
Package
QFN-16(3x3)
Description
-40℃~+115℃ 1.6dB 1.8GHz~5GHz 100mA、140mA 23.6dBm 3.15V~5.25V 30.3dB QFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1478NLGA8 Specifications

F1478NLGA8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-16(3x3)
Operating Temperature-40℃~+115℃
Frequency Range1.8GHz~5GHz
Input return loss12.8dB
Voltage - Supply3.15V~5.25V
Output return loss17.6dB
FeaturesLow-power mode、Variable gain control
P1dB23.6dBm
Noise Figure1.6dB
Current - Supply100mA、140mA
IP342.1dBm
Gain30.3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1478NLGA8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1478NLGA8 Documents

F1478NLGA8 datasheets or manufacturer documentation.

Datasheet: F1478NLGA8 Datasheet (PDF)

F1478NLGA8 Schematic Symbol & PCB Footprint

The F1478NLGA8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.