Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0452BLEGK8
F0452BLEGK8
Extended
* Images are for reference only
F0452BLEGK8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F0452BLEGK8
JLCPCB Part #
C1511908
Package
LGA-32(5x5)
Description
1.5dB 130mA 2.3GHz~2.7GHz 3.15V~3.45V 38dB LGA-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageLGA-32(5x5)
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss20dB
Voltage - Supply3.15V~3.45V
FeaturesLow-power mode、Variable gain control、Multi-channel amplifier
P1dB15dBm
Noise Figure1.5dB
Current - Supply130mA
IP323dBm
Gain38dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F0452BLEGK8
F0452BLEGK8

* Images are for reference only

F0452BLEGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F0452BLEGK8
JLCPCB Part #
C1511908
Package
LGA-32(5x5)
Description
1.5dB 130mA 2.3GHz~2.7GHz 3.15V~3.45V 38dB LGA-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0452BLEGK8

* Images are for reference only

F0452BLEGK8
Extended
Manufacturer

RENESAS

MFR.Part #
F0452BLEGK8
JLCPCB Part #
C1511908
Package
LGA-32(5x5)
Description
1.5dB 130mA 2.3GHz~2.7GHz 3.15V~3.45V 38dB LGA-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0452BLEGK8 Specifications

F0452BLEGK8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageLGA-32(5x5)
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+105℃
Input return loss20dB
Voltage - Supply3.15V~3.45V
FeaturesLow-power mode、Variable gain control、Multi-channel amplifier
P1dB15dBm
Noise Figure1.5dB
Current - Supply130mA
IP323dBm
Gain38dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0452BLEGK8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F0452BLEGK8 Documents

F0452BLEGK8 datasheets or manufacturer documentation.

Datasheet: F0452BLEGK8 Datasheet (PDF)

F0452BLEGK8 Schematic Symbol & PCB Footprint

The F0452BLEGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.