
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | RENESAS | |
| Package | VFQFN-16-EP(3x3) | |
| Frequency Range | 5MHz~3GHz | |
| Insertion Loss | 1.1dB、1.8dB | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 35dB | |
| Features | Electrostatic protection、Voltage-controlled variable attenuation | |
| Impedance | 75Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F2270NLGK8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | RENESAS | |
| Package | VFQFN-16-EP(3x3) | |
| Frequency Range | 5MHz~3GHz | |
| Insertion Loss | 1.1dB、1.8dB | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 35dB | |
| Features | Electrostatic protection、Voltage-controlled variable attenuation | |
| Impedance | 75Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2270NLGK8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F2270NLGK8 datasheets or manufacturer documentation.
Datasheet: F2270NLGK8 Datasheet (PDF)
The F2270NLGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.