Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F2251NLGI8
F2251NLGI8
Extended
* Images are for reference only
F2251NLGI8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2251NLGI8
JLCPCB Part #
C1511897
Package
VFQFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、1.6dB、1.9dB、2.6dB、3.1dB 33.6dB 50MHz~6GHz 50Ω Electrostatic protection、Voltage-controlled variable attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageVFQFN-16-EP(3x3)
Insertion Loss1.4dB、1.6dB、1.9dB、2.6dB、3.1dB
Frequency Range50MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value33.6dB
FeaturesElectrostatic protection、Voltage-controlled variable attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. F2251NLGI8
F2251NLGI8

* Images are for reference only

F2251NLGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F2251NLGI8
JLCPCB Part #
C1511897
Package
VFQFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、1.6dB、1.9dB、2.6dB、3.1dB 33.6dB 50MHz~6GHz 50Ω Electrostatic protection、Voltage-controlled variable attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2251NLGI8

* Images are for reference only

F2251NLGI8
Extended
Manufacturer

RENESAS

MFR.Part #
F2251NLGI8
JLCPCB Part #
C1511897
Package
VFQFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、1.6dB、1.9dB、2.6dB、3.1dB 33.6dB 50MHz~6GHz 50Ω Electrostatic protection、Voltage-controlled variable attenuation VFQFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2251NLGI8 Specifications

F2251NLGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerRENESAS
PackageVFQFN-16-EP(3x3)
Insertion Loss1.4dB、1.6dB、1.9dB、2.6dB、3.1dB
Frequency Range50MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value33.6dB
FeaturesElectrostatic protection、Voltage-controlled variable attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2251NLGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2251NLGI8 Documents

F2251NLGI8 datasheets or manufacturer documentation.

Datasheet: F2251NLGI8 Datasheet (PDF)

F2251NLGI8 Schematic Symbol & PCB Footprint

The F2251NLGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.