


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TQFN-32(4x4) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 3.8V~23V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~21V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAA489800ARGNP#HA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TQFN-32(4x4) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 3.8V~23V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Topology | Buck-Boost | |
| Output Voltage | 2V~21V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAA489800ARGNP#HA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAA489800ARGNP#HA0 datasheets or manufacturer documentation.
Datasheet: RAA489800ARGNP#HA0 Datasheet (PDF)
The RAA489800ARGNP#HA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.